AA65W-240A-R

Phihong
552-AA65W-240A-R
AA65W-240A-R

Mfr.:

Description:
Desktop AC Adapters 64.8W 24V 2.7A C8 Input 2.1x5.5 DC cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1550   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,243.95 ₹19,28,122.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AA65x
Brand: Phihong
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA65x 65W Desktop Adapters with USB-C™ Plug

Phihong AA65x 65W Desktop Adapters with USB-C™ Plug are 65W desktop adapters with USB 3.0 power delivery. The desktop adapters meet US DOE Level VI and CoC V5 Tier 2 output efficiency compliance. These Phihong adapters have built-in over-voltage, over-current, and short-circuit protection. Phihong AA65x 65W Desktop Adapters are ideal for mobile phones, tablets, notebooks, networking devices, and monitors.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.