AA90U-540B-R

Phihong
552-AA90U-540B-R
AA90U-540B-R

Mfr.:

Description:
Desktop AC Adapters 90.18W 54V 1.67A C14 Input 2.1x5.5 barrel out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,864.35 ₹2,864.35
₹2,621.15 ₹26,211.50
₹2,613.70 ₹65,342.50
₹2,543.81 ₹1,01,752.40
₹2,386.34 ₹2,86,360.80
₹2,320.18 ₹6,49,650.40
520 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Included
90 VAC to 264 VAC
1 Output
90.18 W
54 V
1.67 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.1 x 5.5)
1.5 m
AA90x
AC Inlet Type: C14
Brand: Phihong
Connector A Polarity: Center Positive
Height: 33 mm
Length: 141.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Width: 62.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA90 90W Desktop Adapters

Phihong AA90 90W Desktop Adapters feature Class B EMI adapters that comply with US DoE Level VI efficiency and CoC Tier 2 standards. The adapters are ideal for various applications, including network devices, monitors, notebooks, and industrial equipment. The AA90 series offers over voltage (OVP), over current (OCP), over temperature (OTP), and short circuit (SCP) protections. The Phihong AA90 90W Desktop Adapters operate with a 90W output power rating, a 12VDC output voltage rating, and a 7.5A max output current within a -10°C to +70°C operating temperature range.