DA84U-240A-R

Phihong
552-DA84U-240A-R
DA84U-240A-R

Mfr.:

Description:
Battery Chargers 84W 24V 3.5A SLA Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,714.91 ₹4,714.91
₹4,462.39 ₹44,623.90

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Battery Chargers
RoHS:  
Sealed Lead Acid
25 VDC
3.5 A
XLR, 3 Pin
Brand: Phihong
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Battery Chargers
Subcategory: Battery
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHIHONG