POE20D-1AF-R

Phihong
552-POE-20D-1AF-R
POE20D-1AF-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 19.6W 56VDC 0.35A POE DC Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PD Modules
18 VDC to 72 VDC
56 VDC
19.6 W
802.3af
Brand: Phihong
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: Power Supplies
Part # Aliases: POE20D-1AF
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.