POE90D-1BTP-R

Phihong
552-POE90D-1BTP-R
POE90D-1BTP-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 90W 56Vdc 2.5G IEEE802.3bt Single Port Power Injector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,344.27 ₹8,344.27
₹8,186.79 ₹9,82,414.80
270 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power over Ethernet - PoE
1 Port
20 VDC to 55 VDC
56 VDC
1.6 A
90 W
Desktop
2.5 Gb/s
84 %
IEC 62368-1; UL 62368-1
POE90
Brand: Phihong
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 166 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 30
Subcategory: Power Supplies
Width: 80 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

30W/90W Single-Port Power over Ethernet (PoE)

Phihong 30W/90W Single-Port Power over Ethernet (PoE) supports a 24VAC AC input and a 10VDC to 55VDC wide DC input range. These PoE feature over‑current, over‑voltage, and short‑circuit protection for enhanced operational safety. The 30W/90W single-port PoE is certified under UL 62368‑1 and IEC 62368‑1 safety standards. These PoE offer a 56V DC output voltage and 10mA minimum load current. The POE30D-1ATP-R PoE complies with IEEE802.3at and the POE90D-1BTP-R complies with IEEE802.3bt. Typical applications include wireless network access points and security cameras.