PSA15R-240P6-R

Phihong
552-PSA15R-240P6
PSA15R-240P6-R

Mfr.:

Description:
Wall Mount AC Adapters 15W 24V 0.62A Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,288

Stock:
3,288 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹855.39 ₹855.39
₹815.33 ₹8,153.30
₹778.98 ₹19,474.50
₹768.74 ₹38,437.00
₹724.94 ₹65,244.60
₹705.37 ₹1,90,449.90
₹687.67 ₹3,71,341.80
₹683.94 ₹7,38,655.20
2,520 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
24 VDC
625 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSA15R
Brand: Phihong
Center Pin Length: 12 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 90
Subcategory: AC-DC Power Supply
Part # Aliases: PSA15R-240P6 PSA15R-240P6-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.