PYA18A120150

Phihong
552-PYA18A120150
PYA18A120150

Mfr.:

Description:
Wall Mount AC Adapters 18W 12V 1.5A US Fix Blade 2.1x5.5 DOE VII Ready

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹668.41 ₹668.41
₹592.94 ₹5,929.40
₹561.50 ₹14,037.50
₹557.01 ₹27,850.50
₹539.04 ₹45,279.36
₹511.19 ₹1,28,819.88
₹502.21 ₹2,53,113.84
₹474.36 ₹4,78,154.88
2,520 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
Required
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
18 W
12 VDC
1.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (5.5x10)
1.5 m
Level VI
PYA18A
Brand: Phihong
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PYA Level VI Wall-Mount Adapters

Phihong PYA Level VI Wall-Mount Adapters are compact and available in two variants: fixed blade and interchangeable plug. Both types of adapters meet US DoE Level VI efficiency limits and are US DoE Level VII ready. These reliable power solutions come with overvoltage, overcurrent, and short-circuit protection to guard against damage to powered devices. Phihong PYA Level VI Wall-Mount Adapters are offered in three size options, all with ±5% load regulation and a 0°C to +40°C operating temperature range. Ideal applications for these adapters include telecommunication, office equipment, peripherals, as well as smart home, set-top, and electronic devices.

PYAxA Fixed Blade Wall-Mount Adapters

Phihong PYAxA Fixed Blade Wall-Mount Adapters provide a compact, reliable power solution from 10W to 36W, plugging directly into a standard wall outlet without the need for a detachable power cord. These efficient devices minimize energy consumption, meeting US DoE Level VI efficiency limits, and are US DoE Level VII ready. The series is also certified to the cULus 62368-1 standard and integrates safety features such as overvoltage, overcurrent, and short-circuit protection to protect powered devices. Phihong PYAxA Fixed Blade Wall-Mount Adapters offer ±5% load regulation, ≤0.075W no-load power consumption, and a 0°C to +40°C operating temperature range. Typical applications include electronic and smart home devices, telecommunication, and office equipment.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.