0708302

Phoenix Contact
651-0708302
0708302

Mfr.:

Description:
Fixed Terminal Blocks HDFK 10A WH (VPE1000)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.22 ₹1,88,220.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
Feed-Through
Brand: Phoenix Contact
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Unit Weight: 12.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Greece
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.