0719087

Phoenix Contact
651-0719087
0719087

Mfr.:

Description:
DIN Rail Terminal Blocks UK 2 5 N GN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Feed Through Terminal Block
2 Position
24 A
800 V
Screw
Green
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 35/7.5, NS 35/15)
24 AWG
12 AWG
42.5 mm
5.2 mm
42 mm
UK
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE UK
Wire Gauge Range: 24 AWG to 14 AWG
Part # Aliases: UK__2,5_N_GN UK25NGN
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.