0801634

Phoenix Contact
651-0801634
0801634

Mfr.:

Description:
Cable Mounting & Accessories CES-LRG-BK-21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹491.99 ₹491.99

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Slotted Sleeve
Nitrile Butadiene Rubber (NBR)
Black
39 mm
53 mm
Brand: Phoenix Contact
Height: 17 mm
IP Rating: IP54
Packaging: Bulk
Product: Cable Supports
Series: CES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-LRG-BK-21 CESLRGBK21
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8536690030
USHTS:
4016996050
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
4016930090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.