0801704

Phoenix Contact
651-0801704
0801704

Mfr.:

Description:
Mounting Fixings NS 35/7,5 AL UNPERF 2000mm price per M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mounts
DIN Rail
Aluminum
2000 mm
Bulk
Brand: Phoenix Contact
Color: Silver
Features: Unperforated
Product Type: Mounting Hardware
Factory Pack Quantity: 50
Subcategory: Hardware
Width: 35 mm
Part # Aliases: NS_35/_7,5_AL_UNPERF_2000MM NS3575ALUNPERF2000MM
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact NS Series DIN Rails

The following DIN Rails are 2 meters in length and are priced and sold
PER meter.

651-5604188 NS 35/58-AL 2M PERF
651-1201756 NS 35/15 AL UNPERF 2000MM
651-1401763 NS 15 AL PERF 2000MM
651-1201895 NS 35/15 CU UNPERF 2000MM
651-0801762 NS 35/7.5 CU UNPERF 2000MM
651-1206599 NS 35/15 ZN PERF 2000MM
651-1206421 NS 35/ 7.5 ZN PERF 2000MM
651-1206586 NS 35/15 ZN UNPERF 2000MM
651-1206434 NS 35/7.5 ZN UNPERF 2000MM
651-1204096 NS 15 WH PERF 2000MM
651-1401608 NS 15 BLK PERF 2000MM
651-0801759 NS 35/7.5 BLK PERF 2000MM
651-1201798 NS 35/15-2 3 UNPERF 2000MM
651-1201714 NS 35/15 UNPERF 2000MM
651-1401695 NS 15 UNPERF 2000MM
651-0801681 NS 35/7.5 UNPERF 2000MM
651-0801775 NS 35/7.5 BLK UNPERF 2000MM
651-1201730 NS 35/15 PERF 2000MM
651-1401682 NS 15 PERF 2000MM
651-0801733 NS 35/7.5 PERF 2000MM
651-0801704 NS 35/7.5 AL UNPERF 2000MM
651-0814681 NS 35/7.5 AL PERF 2000MM
651-0801377 NS 35/7.5 V2A UNPERF 2000MM
651-0806602 NS 35/15 WH PERF 2000MM
651-1201701 NS 35/15 BLK UNPERF 2000MM
651-1204119 NS 35/7.5 WH PERF 2000MM
651-1206418 NS 35/7.5 WHPERF (5.2X25)2000MM
651-1208018 NS 35/15 BLK PERF 2000MM
651-3240262 NS 30/15 PERF 2000MM
651-1201028 NS 32 AL UNPERF 2000MM
651-1201280 NS 32 CU/120QMM UNPERF 2000MM
651-1201358 NS 32 CU/35QMM UNPERF 2000MM
651-1201002 NS 32 PERF 2000MM
651-1201015 NS 32 UNPERF 2000MM
651-1210006 NS 35/15 PERF (18X5.2) 2000MM
651-1210019 NS 35/7.5 PERF (18X5.2) 2000MM

The following DIN Rails are also available; however they vary in
length and are priced and sold PER rail.

651-5604187 NS 35/58-AL 1M PERF
651-0807012 NS 35/7.5 PERF 1000MM
651-1207695 NS 35/15 PERF 1155MM
651-1207679 NS 35/15 PERF 755MM
651-1207682 NS 35/15 PERF 955MM
651-1207640 NS 35/7.5 PERF 755MM
651-1207653 NS 35/7.5 PERF 955MM
651-1204122 NS 35/7.5 WH UNPERF 2000MM
651-1207666 NS 35/7.5 PERF 1155MM

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-13

Compliance Codes
CNHTS:
7326909000
CAHTS:
8536900090
USHTS:
7604291090
TARIC:
7604299090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.