1011095

Phoenix Contact
651-1011095
1011095

Mfr.:

Description:
Pluggable Terminal Blocks MC 1,5/ 5-GF-3,81 P20 THRR44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹195.68 ₹1,956.80
₹192.88 ₹4,822.00
₹174.25 ₹8,712.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
5 Position
3.81 mm
Black
Brand: Phoenix Contact
Height: 10 mm
Length: 9.2 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 330
Subcategory: Terminal Blocks
Width: 29.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.