1013781

Phoenix Contact
651-1013781
1013781

Mfr.:

Description:
Terminals PTCM-MP-P 0,14-0,5 FEMALE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹9.32
Min:
1

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Contacts
Crimp
PTCM
Brand: Phoenix Contact
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCM Crimp Connection Terminal Blocks

Phoenix Contact PTCM Crimp Connection Terminal Blocks build on the PTSM connector line, which features spring terminations. The PTCM components offer the same small footprint as the PTSM series, but with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing users to create cost-effective cable assemblies. The PTCM terminal blocks are 100% compatible with the PTSM series. Phoenix Contact PTCM Crimp Connection Terminal Blocks features include a 2.5mm pitch, voltages up to 160V, high current carry capacities up to 6A, and three position options (2, 5, and 8).

LED Lighting Connectors

Phoenix Contact LED Lighting Connectors include several families of PCB terminal blocks and connectors to provide solutions for lights and lighting systems. These lighting connectors include models as short as 5mm high (PTSM) as well as those with spring push-in technology for a toolless design (PTS/PTSA). This Phoenix Contact lighting solutions feature UL and CSA approvals and current carrying capacities up to 10A while supporting wires from 26AWG to 14AWG. Surface-mount and through-hole reflow versions are available, with some terminal blocks including up to 24 positions per connector. Phoenix Contact LED Lighting Connectors are ideal for the automotive and infrastructure industries, wind and solar energy, plus applications in power supplies and transmission / distribution.