1019686

Phoenix Contact
651-1019686
1019686

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP-SCD6-MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,822.58 ₹22,822.58

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Splice Boxes
- 40 C
+ 85 C
SC
Brand: Phoenix Contact
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 724.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8536700090
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

FDX20 Splice Boxes

Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real time. With their compact and uniform design, FDX20 Splice Boxes provide ample interior space for securely connecting fiber optics. Phoenix Contact FDX20 offers up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. Phoenix Contact FDX20 Splice Boxes feature IP20 protection as well as intuitive front panel operation and clear control cabinet layout.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.