1019970

Phoenix Contact
651-1019970
1019970

Mfr.:

Description:
Circuit Breakers TMC 73B 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,336.24 ₹6,336.24

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TMC 7
Circuit Breakers
Thermal Magnetic
60 A
277 VAC
3 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Phoenix Contact
Height: 81.4 mm
Length: 65.7 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 52.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC 7 Supplementary Protectors

Phoenix Contact TMC 7 Supplementary Protectors are ideal for device protection in systems that require reliable overcurrent protection. The TMC 7 Protectors increase system reliability by isolating problematic circuits from an application, allowing the rest of the system to remain up and running. Phoenix Contact TMC 7 Supplementary Protectors feature Snap-Action technology, reducing wear and tear on the internal contacts of the device. 

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.