1053858

Phoenix Contact
651-1053858
1053858

Mfr.:

Description:
Headers & Wire Housings DMCV 1 5/16-G1-3 5 P35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹935.53 ₹935.53

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
16 Position
3.5 mm (0.138 in)
- 40 C
+ 100 C
Brand: Phoenix Contact
Contact Material: Copper
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.