1088206

Phoenix Contact
651-1088206
1088206

Mfr.:

Description:
Redundancy Modules QUINT4-ORING/12-24DC/2X10/2X10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,629.38 ₹16,629.38

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
20 A
DIN Rail Mount
2 Output
8 VDC to 29.5 VDC
36 mm
122 mm
130 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 20 A
Output Current-Channel 2: 10 A
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99