1088491

Phoenix Contact
651-1088491
1088491

Mfr.:

Description:
Power Supplies - DIN Rail Mount STEP3-PS/1AC/24DC/2.5/PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,534.71 ₹6,534.71

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
60 W
100 VAC to 240 VAC
1 Output
24 VDC
2.5 A
Industrial
61 mm (2.402 in)
54 mm (2.126 in)
90 mm (3.543 in)
Brand: Phoenix Contact
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.