1112982

Phoenix Contact
651-1112982
1112982

Mfr.:

Description:
Multi-Conductor Cables SAC-4P+D-22AWG-OE-OE-680-300 0

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85,427.42 ₹85,427.42

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
22 AWG
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
Brand: Phoenix Contact
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.