1115655

Phoenix Contact
651-1115655
1115655

Mfr.:

Description:
Circuit Breakers CAPAROC E2 12-24DC/1-4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
45
Expected 12-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,982.73 ₹7,982.73

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
CAPAROC E2
Circuit Breakers
Electronic
4 A
12 VDC, 24 VDC
2 Pole
Lever
- 30 C
+ 65 C
Non-Illuminated
Brand: Phoenix Contact
Height: 132.4 mm
Length: 12.4 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: CAPAROC
Voltage Rating: 10 VDC to 30 VDC
Width: 111.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPAROC Circuit Breaker System

Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.