1200289

Phoenix Contact
651-1200289
1200289

Mfr.:

Description:
Other Tools CUTFOX-CD/ES 90

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,083.68 ₹1,083.68

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Other Tools
Accessories and Replacement Parts
Brand: Phoenix Contact
Description/Function: Stop with 90 degree angle
Length: 85 mm
Product Type: Hand Tools
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 52.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8208906000
TARIC:
8203400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.