1207268

Phoenix Contact
651-1207268
1207268

Mfr.:

Description:
Mounting Fixings NS 15 ZN UNPERF 3000MM
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,230.91 ₹6,154.55
₹995.16 ₹9,951.60

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
3000 mm
Brand: Phoenix Contact
Color: Silver
Product Type: Mounting Hardware
Factory Pack Quantity: 5
Subcategory: Hardware
Width: 15 mm
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7216619000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.