1207653

Phoenix Contact
651-1207653
1207653

Mfr.:

Description:
Mounting Fixings 0.955 meter DIN Rail perforated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
20
Expected 18-06-2026
40
Expected 08-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,124.68 ₹1,124.68

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
Steel
955 mm
Bulk
Brand: Phoenix Contact
Color: Silver
Product Type: Mounting Hardware
Factory Pack Quantity: 10
Subcategory: Hardware
Width: 35 mm
Part # Aliases: NS_35/_7,5_PERF__955MM NS3575PERF955MM
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
7326908688
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
7216619000
MXHTS:
85369099
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.