1208351

Phoenix Contact
651-1208351
1208351

Mfr.:

Description:
Bench Top Tools CF 500-120V

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Bench Top Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Phoenix Contact
Height: 320 mm
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: CF_500-120V CF500120V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8479909565
TARIC:
8479810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.