1291409

Phoenix Contact
651-1291409
1291409

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-3P-M12MRS/ 2 0-U60/FRS PE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,686.60 ₹6,686.60

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M12
3 Position
M12
3 Position
Male / Female
S Coded
2 m (6.562 ft)
16 A
600 VAC
14 AWG
Black
IP65, IP67
M12
Bulk
Brand: Phoenix Contact
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Cordsets

Phoenix Contact  M12 Cordsets feature TC-ER-rated cables that can be routed outside of cable trays, making them easier to install. These cordsets are fully compatible with existing M12 power products and are offered in S-Code, K-Code and L-Code variations. Phoenix Contact  M12 Cordsets are manufactured in the US, providing quick short lead times for quick turnaround.