1363338

Phoenix Contact
651-1363338
1363338

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE-T1-M12MRM-90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹512.49 ₹512.49

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug
Plug (Male)
2P2C
Shielded
PCB Mount
Solder
IP65, IP67
4 A
- 40 C
+ 85 C
Black
ONEPAIR
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Right Angle
Number of Ports: 2 Port
Number of Positions: 2 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ONEPAIR SPE M12 Connectors & Cables

Phoenix Contact ONEPAIR Single Pair Ethernet (SPE) M12 connectors and cables feature M12 male and female contacts for established inductive sensors and flying leads. The established Ethernet protocol in SPE advances final automation levels and forms the basis for future-proof networking. The ONEPAIR SPE M12 Connectors and Cables are standardised from the sensor to the cloud in accordance with IEC 63171-5. These connectors and cables are ideal for various cross-applications with up to 1,000m maximum range, up to 1Gbps transmission data rates, and up to 50W maximum power rating. The connectors and cables are fully protected with Advanced Shielding Technology, which provides a reliable shield connection for network cables.