1371366

Phoenix Contact
651-1371366
1371366

Mfr.:

Description:
Display Modules CATAN CONTROL PANEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,122.54 ₹40,122.54

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Display Modules
RoHS:  
CATAN
TFT-LCD Displays
2.4 in
320 x 240
USB
Brand: Phoenix Contact
Dimensions: 107.6 mm x 44.6 mm x 15.3 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 160 mA
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471607000
ECCN:
EAR99