1395232

Phoenix Contact
651-1395232
1395232

Mfr.:

Description:
Solid State Relays - SSRs PLC-PT-TR/INV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 29-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,122.46 ₹3,122.46
₹3,121.53 ₹31,215.30

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Switching Amplifier
NPN, PNP
6 mA
- 25 C
+ 60 C
IP20, IP54
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Push-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLC-INTERFACE Relay System

Phoenix Contact PLC-INTERFACE Relay System features hybrid relays and inverter modules designed to reliably switch signals, including in tight spaces. The 14mm-wide relays offer switching voltages up to 250VDC and 10A and use a design that increases service life and lowers power dissipation. The 6.2mm-wide inverter modules invert the signals of ground-switching NPN transistor outputs into positive-switching PNP outputs, as well as signals from PNP into NPN switching signals. Both the relays and inverters feature push-in or screw connection technology. Typical applications for these Phoenix Contact PLC-INTERFACE products include railway, industrial, energy, infrastructure, mobility, and DC motors.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.