1410505

Phoenix Contact
651-1410505

1410505

Mfr.:

Description:
DIN Rail Terminal Blocks MINI GRD TER BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹967.44 ₹967.44
₹944.82 ₹9,448.20
₹916.98 ₹22,924.50
₹883.05 ₹44,152.50
₹811.71 ₹81,171.00
₹770.82 ₹1,92,705.00

Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Mini Ground Terminal Block
2 Position
Screw
Green / Yellow
UL 94 V-2
DIN Rail (NS 15)
20 AWG
8 AWG
39 mm
8.2 mm
36 mm
MSLKG
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 20 AWG to 8 AWG
Part # Aliases: MSLKG_6 MSLKG6
Unit Weight: 17.240 g