1422012

Phoenix Contact
651-1422012
1422012

Mfr.:

Description:
Multi-Conductor Cables BRAID PVC YLW 22AWG 4WIRES 5.5MM 100M L

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,387.22 ₹44,387.22

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Ring
Shielded
4 Conductor
100 m
22 AWG
5.5 mm (0.217 in)
Yellow
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
Brand: Phoenix Contact
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: SAC-4P-22AWG-OE-OE-542-100,0SH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.