1424537

Phoenix Contact
651-1424537
1424537

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M20-M67N- PNES-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,247.68 ₹1,247.68

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Black
Polyamide (PA)
M20
25.2 mm
Brand: Phoenix Contact
Length: 40 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: SPEEDCON
Part # Aliases: G-INVEN-M20-M67N-PNES-BK
Unit Weight: 11.530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.