1426314

Phoenix Contact
651-1426314
1426314

Mfr.:

Description:
Standard Circular Connector SACC-M8FS-3QO-0,5-VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,046.23 ₹2,046.23

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
3 Position
IP65
Brand: Phoenix Contact
Contact Material: Bronze
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.