1474660

Phoenix Contact
651-1474660
1474660

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/PB/24DC/110AH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,79,815.66 ₹1,79,815.66

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
RoHS:  
24 VDC
110 Ah
Lead-Acid
332 mm
350 mm
214 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 45 A
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208091
ECCN:
EAR99