1487835

Phoenix Contact
651-1487835
1487835

Mfr.:

Description:
I/O Modules AXL SE AO4 U -10-10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
14
Expected 02-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,406.58 ₹16,406.58

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
Axioline Smart Elements
19.2 VDC to 30 VDC
80 mA
- 10 V to 10 V
Analog
Push-In
Brand: Phoenix Contact
IP Rating: IP20
Isolation: Isolated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
TARIC:
8544429090
ECCN:
EAR99

Axioline Smart Elements Safety Modules

Phoenix Contact Axioline Smart Elements Safety Modules are an extension of the Axioline F I/O system and provide a compact modular I/O option. These devices offer a variety of digital, analog, and function modules that can easily be installed into 4- or 6-slot base units for the AXL F backplane. The Phoenix Contact Axioline Smart Elements series features two pieces: the base units and the Smart Elements. The base units contain a single power connector and distribute this power to all connected Smart Elements modules, reducing installation time. These Axioline Smart Elements enable the operation of standard I/O devices with serial interfaces on a bus system.