1491534

Phoenix Contact
651-1491534
1491534

Mfr.:

Description:
Pluggable Terminal Blocks XPC 2 5/12-STF-5 08

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
25
Expected 02-03-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,485.06 ₹1,485.06
₹1,149.05 ₹11,490.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Brand: Phoenix Contact
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

XPC Terminal Blocks

Phoenix Contact XPC Terminal Blocks feature efficient, wireable PCB connectors with Push-X technology. The blocks easily wire to a PCB with single conductors and connect with all conductor types, including those with and without ferrules. The Phoenix Contact XPC Terminal Blocks offer direct, effortless, tool-free conductor connections and are safe for implementation by the user of automated wiring. The terminal blocks provide a locking mechanism with a pre-tensioned contact spring, which clamps fully automatically, and an orange conductor release button. The XPC series' reliable wiring with acoustic and visual feedback is ideal for control cabinet or field connection applications.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.