1499528

Phoenix Contact
651-1499528
1499528

Mfr.:

Description:
Circular Metric Connectors IPD H 3P2,5 BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
8
Expected 02-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,297.21 ₹2,297.21

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact + PE
20 A
500 VAC/DC
IP66, IP68, IP69K
Brand: Phoenix Contact
Height: 63 mm
Length: 93 mm
Locking Mechanism: Push-Lock
Mounting Style: Screw
Product: Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: H-distributor
Width: 48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

IPD Distribution Boards

Phoenix Contact IPD Distribution Boards offer a simple, safe, and tool-free solution for power distribution in demanding installation environments. These boards feature H and Y distributors and a secure bayonet fast‑locking system that ensures reliable installation even in tight or challenging conditions. The IPD distribution boards support 3‑ and 5‑position connectors with conductor cross-sections up to 2.5mm², making them suitable for widely distributed building and industrial power networks. The robust construction provides high environmental protection ratings of IP66, IP68, and IP69K, ensuring long-term durability in harsh or outdoor environments. The IPD boards are ideal for applications requiring safe and efficient branching of power lines across infrastructure and industrial systems.