1514504

Phoenix Contact
651-1514504
1514504

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-6P-S15MS/ 1,5-PUR/S15FS PE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,018.18 ₹13,018.18
₹11,014.81 ₹1,10,148.10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Plug
6 Position
Socket
6 Position
Male / Female
1.5 m (4.921 ft)
10 A, 16 A
63 V, 600 VAC
14 AWG
Black
IP65, IP67
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Bayonet
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15 Power Circular Connectors

Phoenix Contact S15 Power Circular Connectors offer a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW. The bayonet fast-locking system enables tool-free, time-saving installation. Connection errors are prevented. The Phoenix Contact S15 Power Circular Connectors are robust in harsh industrial environments due to bend and vibration protection, and have received UL approval and IEC standardization for worldwide use.