1525942

Phoenix Contact
651-1525942
1525942

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH 5916-8GC-4SFP+

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,12,328.76 ₹3,12,328.76

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
16 Port
1 Gb/s
RJ45
100 VAC
240 VAC
- 10 C
+ 60 C
760 mA
442 mm x 375 mm x 44 mm
Brand: Phoenix Contact
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Series: FL 5900
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.e

FL SWITCH 5900 Managed Switches

Phoenix Contact FL SWITCH 5900 Managed Switches in a 19" format provide high port density for convergent networks. The FL SWITCH 5900 series offers high data performance, comprehensive security functions, and modern TSN mechanisms. These Phoenix Contact managed switches feature flexible port options, providing a forward-thinking solution for demanding industrial networks.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.