1653757

Phoenix Contact
651-1653757
1653757

Mfr.:

Description:
Circular Metric Connectors VS-SCRJ-PC IP67 COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹717.82 ₹717.82
₹548.02 ₹2,740.10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
IP67
VS
Accessory Type: Protective Cover
Brand: Phoenix Contact
Gender: Female
Height: 21 mm
Housing Material: Polyamide (PA)
Length: 40.5 mm
Product: Accessories
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: PLUSCON Data
Width: 30 mm
Part # Aliases: VS-SCRJ-PC VSSCRJPC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
3926909790
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.