1664046

Phoenix Contact
651-1664046
1664046

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-IC1G-J1ST-S/R4T-L1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹715.13 ₹715.13

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
1x8
8P / 8C
Shielding
PCB Mount
Right Angle
Through Hole
IP20
500 mA
- 40 C
+ 85 C
Green / Yellow
RJ45
Tray
Brand: Phoenix Contact
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycle
Mounting Direction: Right Angle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

RJ45 Magnetic Jacks

Phoenix Contact RJ45 Magnetic Jacks are suitable for THT wave and THR soldering and feature 90° and 180° single-port PCB connectors. Featured integrated magnetics are engineered to meet the demands of modern industrial environments, providing reliable and robust connectivity solutions. RJ45 jacks offer data rates up to 1Gbps and feature optional shield springs and LEDs as visual status indicators for the interface. Phoenix Contact RJ45 Magnetic Jacks simplify the Ethernet design process, reduce the PCB complexity, and lower the risk of EMC.