1703658

Phoenix Contact
651-1703658
1703658

Mfr.:

Description:
Pluggable Terminal Blocks 6 Pos 10.16mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,956.42 ₹3,956.42

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
6 Position
10.16 mm
Screw
Panel / Box - Feed Through
76 A
1 kV
DFK-PC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Height: 30.55 mm
Length: 44.1 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 96.32 mm
Part # Aliases: DFK-PC_16/_6-STF-SH-10,16 DFKPC166STFSH1016
Unit Weight: 18.136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.