1714304

Phoenix Contact
651-1714304
1714304

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-12 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹867.85 ₹867.85

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
7.62 mm
Screw
Screw
Cable Mounts
16 A
1 kV
24 AWG
12 AWG
GMSTB
Brand: Phoenix Contact
Compliance: C-UR-US, CUL, UL
Contact Material: Copper
Contact Plating: Tin
Height: 17.5 mm
Housing Material: Polyamide (PA)
Length: 21 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 37.88 mm
Part # Aliases: GMSTB_2,5_HCV/_5-ST-7,62 GMSTB25HCV5ST762
Unit Weight: 10.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.