1717017

Phoenix Contact
651-1717017
1717017

Mfr.:

Description:
Pluggable Terminal Blocks PC 6/ 3-G1-7,62 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹216.18 ₹216.18
₹153.75 ₹1,537.50
₹150.02 ₹3,750.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
3 Position
7.62 mm
Solder Pin
Through Hole
41 A
600 V
Black
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 16.1 mm
Housing Material: Thermoplastic (TP)
Length: 28.2 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Width: 23.26 mm
Unit Weight: 8.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lever-Actuated Terminal Blocks

Phoenix Contact Lever-Actuated Terminal Blocks include LPC6/LPCH6 PCB Connectors and PC6/PCH6 Headers which extend the comprehensive connection technology range with innovative PCB connectors featuring lever actuation. The LPC6/LPCH6 and PC6/PCH6 product ranges offer particularly user-friendly connection solutions with centerline spacings of 7.62mm.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.