1718517

Phoenix Contact
651-1718517
1718517

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹942.42 ₹942.42
₹927.15 ₹4,635.75

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
7.62 mm
Push-In
Spring Clamp
Cable Mounts
41 A
1 kV
24 AWG
8 AWG
SPC
Brand: Phoenix Contact
Compliance: C-UR-US, CUL, UL
Contact Material: Copper
Contact Plating: Tin
Height: 19.8 mm
Length: 38.45 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 46.1 mm
Part # Aliases: SPC_5/_5-STCL-7,62 SPC55STCL762
Unit Weight: 21.403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PC5 Terminal Blocks with Click-n-Lock

Phoenix Contact's COMBICON Power PC5 Terminal Blocks with Click-n-Lock provide an audible click that confirms the plug and header were properly mated and assures against accidental disconnect. The Click-n-Lock PC5 Terminal Blocks offer wire-to-wire and wire-to-board possibilities for a wide range of applications including power electronics, frequency converters, power supply units, electric vehicles, and engine connections.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.