2200520

Phoenix Contact
651-2200520
2200520

Mfr.:

Description:
Din Rail Mount Enclosures EH 67,5F-B/ABSBK9005 BASE,FLAT,BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housing, Lower Part
Acrylonitrile Butadiene Styrene (ABS)
Black
30.3 mm
67.6 mm
75 mm
IP20
EH
Brand: Phoenix Contact
Product: Housings
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 27.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.