2289065

Phoenix Contact
651-2289065
2289065

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 50 /KONFEK

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 01-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,714.37 ₹7,714.37

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
System Cable
IDC/FLK Socket
50 Position
IDC/FLK Socket
50 Position
2.54 mm
Female / Female
500 mm
26 AWG
Bulk
Brand: Phoenix Contact
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_50/EZ-DR/__50/KONFEK FLK50EZDR50KONFEK
Unit Weight: 87.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT