2296919

Phoenix Contact
651-2296919
2296919

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 14/16/EZ-DR/ HF/ 50/S7

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
System Cable
IDC/FLK Socket
16 Position
IDC/FLK Socket
14 Position
2.54 mm
Female / Female
500 mm
26 AWG
Brand: Phoenix Contact
Current Rating: 1 A
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_14/16/EZ-DR/HF/__50/S7 FLK1416EZDRHF50S7
Unit Weight: 33.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT