2700275

Phoenix Contact
651-2700275
2700275

Mfr.:

Description:
Signal Conditioners & Signal Converters AXL E IOL AI1 I M12R

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Interface Converter
In-Line
Brand: Phoenix Contact
Height: 42 mm
IP Rating: IP65, IP67
Product Type: Circular Metric Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 16.6 mm
Part # Aliases: AXL_E_IOL_AI1_I_M12_R AXLEIOLAI1IM12R
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8517620090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8517620000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.