2700640

Phoenix Contact
651-2700640
2700640

Mfr.:

Description:
Modems FL MGUARD SMART2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,854.35 ₹56,854.35

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modems
RoHS:  
REACH - SVHC:
10 Mb/s, 100 Mb/s
Ethernet, USB
5 V
5 V
0 C
+ 40 C
115 mm x 77 mm x 27 mm
Brand: Phoenix Contact
Description/Function: Router with intelligent firewall
IP Rating: IP30
Number of Ports: 2 Port
Product Type: Modems
Security: With Security
Series: MGUARD
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL MGUARD
Part # Aliases: FL_MGUARD_SMART2 FLMGUARDSMART2
Unit Weight: 185.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

smart2 Router

Phoenix Contact smart2 Router features extremely easy configuration, security, and performance in confined spaces. With robust housing, the router is ideal for mobile workstation protection and environments within close proximity to the production process with low requirements for industrial hardening. The power supply of the device is quickly established via any USB port. The portable router is an intelligent firewall between production and office networks. This Phoenix Contact router is ideal for small workgroups or as a secure, software-independent remote maintenance solution.

FL mGuard Security Routers & Firewalls

Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.