2702668

Phoenix Contact
651-2702668
2702668

Mfr.:

Description:
Interface Modules AXL F IF CAN 1H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,902.53 ₹49,902.53
₹49,465.90 ₹4,94,659.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
REACH - SVHC:
Interface Modules
CAN
2 Port
1 Mb/s
CAN
19.2 V
30 V
- 25 C
+ 60 C
Brand: Phoenix Contact
Dimensions: 126.1 mm x 35 mm x 54 mm
Operating Supply Voltage: 19.2 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99